Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, Euro Plug

RS Stock No.: 829-4698Brand: BradyManufacturers Part No.: BMP21-PLUS Electrical Kit EU
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BMP21 PLUS

Application

Electrical labelling, General identification, Wire and cable labelling

Maximum Label Width

19.05mm

Lines of Printing

4

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

ABC, CYRILLIC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Height

241.30mm

Weight

0.75kg

Depth

63.50mm

Width

114.30mm

Country of Origin

Malaysia

Product details

BMP21-PLUS Electrical Kits

The BMP21-PLUS Electrical Kit EU Portable Label Printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams.
Once you experience the BMP21-PLUS Label Printer labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces.

Drop-lock-and-print cartridges with smart cell technology
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 38.10 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty

Applications
Bin & Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication

Built-in Fonts: 6
Built-in Symbols: 104
Colour Capability – Monocolour
Continuous Tape
Materials Supported: 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only)
In-built memory: 12 Labels

Languages: English, Spanish, French, Portuguese, German, Dutch, Italian

Material Advantage
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on

Self laminating Wire & Cable Wraps
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36” (914.4 mm) and up to 3/4- inch (19.1 mm) wide print

Supplied with

BMP21-PLUS Printer, Hard Case, Li-ion Battery, Quick Start Guide, Power cable, Lanyard
M21-750-499 (Black on White Nylon Cloth 19.05 mm x 4.88 m)
M21-1000-427 (Black on White/Transparent self laminating Vinyl 25.4 mm x 4.30 m)
M21-750-595-YL (Black on Yellow Vinyl 19.05 mm x 6.4 m)

You may be interested in
Stock information temporarily unavailable.

AED 1,205.45

AED 1,205.45 1 Kit (ex VAT)

AED 1,265.72

AED 1,265.72 1 Kit (inc. VAT)

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, Euro Plug

AED 1,205.45

AED 1,205.45 1 Kit (ex VAT)

AED 1,265.72

AED 1,265.72 1 Kit (inc. VAT)

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

BMP21 PLUS

Application

Electrical labelling, General identification, Wire and cable labelling

Maximum Label Width

19.05mm

Lines of Printing

4

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

ABC, CYRILLIC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Height

241.30mm

Weight

0.75kg

Depth

63.50mm

Width

114.30mm

Country of Origin

Malaysia

Product details

BMP21-PLUS Electrical Kits

The BMP21-PLUS Electrical Kit EU Portable Label Printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams.
Once you experience the BMP21-PLUS Label Printer labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces.

Drop-lock-and-print cartridges with smart cell technology
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 38.10 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty

Applications
Bin & Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication

Built-in Fonts: 6
Built-in Symbols: 104
Colour Capability – Monocolour
Continuous Tape
Materials Supported: 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only)
In-built memory: 12 Labels

Languages: English, Spanish, French, Portuguese, German, Dutch, Italian

Material Advantage
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on

Self laminating Wire & Cable Wraps
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36” (914.4 mm) and up to 3/4- inch (19.1 mm) wide print

Supplied with

BMP21-PLUS Printer, Hard Case, Li-ion Battery, Quick Start Guide, Power cable, Lanyard
M21-750-499 (Black on White Nylon Cloth 19.05 mm x 4.88 m)
M21-1000-427 (Black on White/Transparent self laminating Vinyl 25.4 mm x 4.30 m)
M21-750-595-YL (Black on Yellow Vinyl 19.05 mm x 6.4 m)

You may be interested in