Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady BMP61 Handheld Label Printer, 50.80mm Max Label Width, EU

RS Stock No.: 134-7391Brand: BradyManufacturers Part No.: BMP61-QWERTY-EU-W
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BMP61

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling, Facility identification, Safety identification

Maximum Label Width

50.80mm

Lines of Printing

25

Handheld

Yes

Keyboard

Yes

Plug Type

EU

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

Yes

Dimensions

107.19 x 328.42 x 106.42mm

Connection Port

USB 2.0, USB Host, WiFi

Height

328.42mm

Weight

1.41kg

Depth

106.42mm

Width

107.19mm

Country of Origin

Malaysia

Product details

BMP61 Label Printer

Brady BMP61 Label Printer will be your trusted identification printer for years to come.
Electricians, datacenter technicians and panel builders can rely on the BMP61 Label Printer to identify wires, cables and components quickly and efficiently.

Rugged and Reliable
• Drop-tested and equipped with rubber bumpers
• Large material loading bay for fast label material swaps
• Smart-cell cartridge technology enables auto-calibration
• Large colour touchscreen with on-screen indicators
• 33.8 mm/second print speed: Do not wait on the label you need
• Rechargeable NiMH-Battery for increased autonomy
• 2-year warranty

High-Performance Materials and excellent print quality
• 600 label materials + custom labels
• Handles die-cut, continuous and custom labels up to 50.8 mm
• Intuitive typing thanks to the Azerty/Qwerty/Qwertz/ Cyrillic keyboards
• 300 dpi print quality

Data management versatility
• USB list feature: read spreadsheets directly from external USB-memory and integrate the data in your labels ready for printing
• USB 2.0 ports (Type A and B) to copy large lists of label designs
• Works with LabelMark 6 and Brady Mobile apps

Languages
Bulgarian, Croatian, Czech, Danish, Dutch, English, Estonian, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovakian, Slovenian, Spanish, Swedish, Turkish

Applications
Wire and Cable Marking; General and Industrial Identification; Asset Identification
Terminal Block ID; Voice and Data Identification
Rating plate Identification; Patch panel identification
Electrical Component Marking; Control panel and component marking
Circuit Board and Component Identification

Supplied with

Hard case, USB cable, Quick start guide, Battery pack, ac adapter with UK power cable, driver CD, Product CD, Hand strap, Roll of PTL-19-423, M61-R6010 ribbon

You may be interested in
Stock information temporarily unavailable.

AED 3,446.52

AED 3,446.52 Each (ex VAT)

AED 3,618.85

AED 3,618.85 Each (inc. VAT)

Brady BMP61 Handheld Label Printer, 50.80mm Max Label Width, EU

AED 3,446.52

AED 3,446.52 Each (ex VAT)

AED 3,618.85

AED 3,618.85 Each (inc. VAT)

Brady BMP61 Handheld Label Printer, 50.80mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 3,446.52
15 - 49AED 3,306.45
50+AED 3,287.81
You may be interested in

Technical Document

Specifications

Brand

Brady

Model

BMP61

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling, Facility identification, Safety identification

Maximum Label Width

50.80mm

Lines of Printing

25

Handheld

Yes

Keyboard

Yes

Plug Type

EU

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

Yes

Dimensions

107.19 x 328.42 x 106.42mm

Connection Port

USB 2.0, USB Host, WiFi

Height

328.42mm

Weight

1.41kg

Depth

106.42mm

Width

107.19mm

Country of Origin

Malaysia

Product details

BMP61 Label Printer

Brady BMP61 Label Printer will be your trusted identification printer for years to come.
Electricians, datacenter technicians and panel builders can rely on the BMP61 Label Printer to identify wires, cables and components quickly and efficiently.

Rugged and Reliable
• Drop-tested and equipped with rubber bumpers
• Large material loading bay for fast label material swaps
• Smart-cell cartridge technology enables auto-calibration
• Large colour touchscreen with on-screen indicators
• 33.8 mm/second print speed: Do not wait on the label you need
• Rechargeable NiMH-Battery for increased autonomy
• 2-year warranty

High-Performance Materials and excellent print quality
• 600 label materials + custom labels
• Handles die-cut, continuous and custom labels up to 50.8 mm
• Intuitive typing thanks to the Azerty/Qwerty/Qwertz/ Cyrillic keyboards
• 300 dpi print quality

Data management versatility
• USB list feature: read spreadsheets directly from external USB-memory and integrate the data in your labels ready for printing
• USB 2.0 ports (Type A and B) to copy large lists of label designs
• Works with LabelMark 6 and Brady Mobile apps

Languages
Bulgarian, Croatian, Czech, Danish, Dutch, English, Estonian, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovakian, Slovenian, Spanish, Swedish, Turkish

Applications
Wire and Cable Marking; General and Industrial Identification; Asset Identification
Terminal Block ID; Voice and Data Identification
Rating plate Identification; Patch panel identification
Electrical Component Marking; Control panel and component marking
Circuit Board and Component Identification

Supplied with

Hard case, USB cable, Quick start guide, Battery pack, ac adapter with UK power cable, driver CD, Product CD, Hand strap, Roll of PTL-19-423, M61-R6010 ribbon

You may be interested in