Brady Black, Orange 1-Lock Nylon Electrical Plug Lockouts, 6.5mm Shackle

Technical Document
Specifications
Brand
BradyType
Electrical Plug Lockouts
Colour
Black, Orange
Number of Locks
1
Material
Nylon
Lock Shackle Maximum Diameter
6.5mm
Risk Type
Electrical Risk
Distrelec Product Id
30176713
Country of Origin
United States
AED 216.35
AED 216.35 Each (ex VAT)
AED 227.17
AED 227.17 Each (inc. VAT)
1
AED 216.35
AED 216.35 Each (ex VAT)
AED 227.17
AED 227.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyType
Electrical Plug Lockouts
Colour
Black, Orange
Number of Locks
1
Material
Nylon
Lock Shackle Maximum Diameter
6.5mm
Risk Type
Electrical Risk
Distrelec Product Id
30176713
Country of Origin
United States