Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment

RS Stock No.: 237-0559Brand: BradyManufacturers Part No.: GVLO-SET-RD
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

25.4mm

Attachment Point Maximum Size

330.2mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Country of Origin

China

Stock information temporarily unavailable.

AED 885.75

AED 885.75 1 Set (ex VAT)

AED 930.04

AED 930.04 1 Set (inc. VAT)

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment

AED 885.75

AED 885.75 1 Set (ex VAT)

AED 930.04

AED 930.04 1 Set (inc. VAT)

Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 330.2mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Attachment Point Minimum Size

25.4mm

Attachment Point Maximum Size

330.2mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Country of Origin

China