Brady i3300 Label Printer, 6.35mm Max Label Width, Type E Plug

Technical Document
Specifications
Brand
BradyModel
i3300
Application
Industrial
Maximum Label Width
6.35mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Resolution
300dpi
Wireless
Yes
Connection Port
Ethernet, USB, USB 2.0, Wi-Fi
Dimensions
231 x 241 x 305mm
Depth
435mm
Width
240mm
Height
317mm
Weight
5.3kg
Distrelec Product Id
30146369
Country of Origin
Malaysia
AED 7,022.19
AED 7,022.19 Each (ex VAT)
AED 7,373.30
AED 7,373.30 Each (inc. VAT)
1
AED 7,022.19
AED 7,022.19 Each (ex VAT)
AED 7,373.30
AED 7,373.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
i3300
Application
Industrial
Maximum Label Width
6.35mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Resolution
300dpi
Wireless
Yes
Connection Port
Ethernet, USB, USB 2.0, Wi-Fi
Dimensions
231 x 241 x 305mm
Depth
435mm
Width
240mm
Height
317mm
Weight
5.3kg
Distrelec Product Id
30146369
Country of Origin
Malaysia