Brady Red 4-Lock Polystyrene Electrical Plug Lockouts, 7.87mm Shackle
RS Stock No.: 277-3507Brand: BradyManufacturers Part No.: LARGE ELECTRICAL/PNEUMATIC PLUG LOCKOUTDistrelec Article No.: 30108412

Technical Document
Specifications
Brand
BradyType
Electrical Plug Lockouts
Colour
Red
Number of Locks
4
Material
Polystyrene
Lock Shackle Maximum Diameter
7.87mm
Risk Type
Electrical & Mechanical Risk
Distrelec Product Id
30108412
Country of Origin
China
Stock information temporarily unavailable.
AED 220.87
AED 220.87 Each (ex VAT)
AED 231.91
AED 231.91 Each (inc. VAT)
Brady Red 4-Lock Polystyrene Electrical Plug Lockouts, 7.87mm Shackle
1
AED 220.87
AED 220.87 Each (ex VAT)
AED 231.91
AED 231.91 Each (inc. VAT)
Brady Red 4-Lock Polystyrene Electrical Plug Lockouts, 7.87mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyType
Electrical Plug Lockouts
Colour
Red
Number of Locks
4
Material
Polystyrene
Lock Shackle Maximum Diameter
7.87mm
Risk Type
Electrical & Mechanical Risk
Distrelec Product Id
30108412
Country of Origin
China