Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK

RS Stock No.: 242-5232Brand: BradyManufacturers Part No.: M210-KIT UK
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M210

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, General identification, IT Equipment labelling, Lean and 5S labelling, Warehouse marking, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

Yes

Plug Type

UK

Keyboard Layout

ABC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Depth

63.50mm

Width

114.30mm

Height

241.30mm

Weight

0.75kg

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 970.88

AED 970.88 Each (ex VAT)

AED 1,019.42

AED 1,019.42 Each (inc. VAT)

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK

AED 970.88

AED 970.88 Each (ex VAT)

AED 1,019.42

AED 1,019.42 Each (inc. VAT)

Brady M210 Handheld Label Printer Kit, 19.05mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

M210

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, General identification, IT Equipment labelling, Lean and 5S labelling, Warehouse marking, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

Yes

Plug Type

UK

Keyboard Layout

ABC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Depth

63.50mm

Width

114.30mm

Height

241.30mm

Weight

0.75kg

Country of Origin

Malaysia