Technical Document
Specifications
Brand
BradyTape Width
1.313 in
Works With Printer Models
BMP61, M610, M611, M710
Background Colour
White
Series
M6
Print Colour
Black
Label Width
1in
Label Length
2in
Country of Origin
United States
AED 539.54
AED 539.54 1 Box of 250 (ex VAT)
AED 566.52
AED 566.52 1 Box of 250 (inc. VAT)
1
AED 539.54
AED 539.54 1 Box of 250 (ex VAT)
AED 566.52
AED 566.52 1 Box of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
1.313 in
Works With Printer Models
BMP61, M610, M611, M710
Background Colour
White
Series
M6
Print Colour
Black
Label Width
1in
Label Length
2in
Country of Origin
United States