Hazardous Product
Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU
RS Stock No.: 270-6361Brand: BradyManufacturers Part No.: M610-AZERTYDistrelec Article No.: 30388761

Technical Document
Specifications
Brand
BradyModel
M610
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
EU
Keyboard Layout
AZERTY
Resolution
300dpi
Dimensions
107.19 x 328.42 x 106.42mm
Depth
106.42mm
Width
107.19mm
Height
328.42mm
Weight
1.41kg
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 3,009.82
AED 3,009.82 Each (ex VAT)
AED 3,160.31
AED 3,160.31 Each (inc. VAT)
Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU
1
AED 3,009.82
AED 3,009.82 Each (ex VAT)
AED 3,160.31
AED 3,160.31 Each (inc. VAT)
Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
M610
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
EU
Keyboard Layout
AZERTY
Resolution
300dpi
Dimensions
107.19 x 328.42 x 106.42mm
Depth
106.42mm
Width
107.19mm
Height
328.42mm
Weight
1.41kg
Country of Origin
Malaysia