Brady M611 Handheld Label Printer, 50.8mm Max Label Width, UK

Technical Document
Specifications
Brand
BradyModel
M611
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling
Maximum Label Width
50.8mm
Handheld
Yes
Plug Type
UK
Country of Origin
Malaysia
AED 3,992.47
AED 3,992.47 Each (ex VAT)
AED 4,192.09
AED 4,192.09 Each (inc. VAT)
1
AED 3,992.47
AED 3,992.47 Each (ex VAT)
AED 4,192.09
AED 4,192.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
M611
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling
Maximum Label Width
50.8mm
Handheld
Yes
Plug Type
UK
Country of Origin
Malaysia