Hazardous Product

Brady M611 Handheld Label Printer, 50.80mm Max Label Width, UK Plug

RS Stock No.: 210-1392Brand: BradyManufacturers Part No.: M611-UK-PWIDS
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M611

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling, Facility identification, Safety identification

Maximum Label Width

50.80mm

Lines of Printing

750

Handheld

Yes

Keyboard

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Wireless

Yes

Connection Port

Bluetooth, USB, USB 2.0, Wi-Fi

Dimensions

113 x 115 x 278.75mm

Height

115mm

Weight

1.6kg

Depth

278.75mm

Width

113mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

AED 4,032.42

AED 4,032.42 Each (ex VAT)

AED 4,234.04

AED 4,234.04 Each (inc. VAT)

Brady M611 Handheld Label Printer, 50.80mm Max Label Width, UK Plug

AED 4,032.42

AED 4,032.42 Each (ex VAT)

AED 4,234.04

AED 4,234.04 Each (inc. VAT)

Brady M611 Handheld Label Printer, 50.80mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

M611

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling, Facility identification, Safety identification

Maximum Label Width

50.80mm

Lines of Printing

750

Handheld

Yes

Keyboard

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Wireless

Yes

Connection Port

Bluetooth, USB, USB 2.0, Wi-Fi

Dimensions

113 x 115 x 278.75mm

Height

115mm

Weight

1.6kg

Depth

278.75mm

Width

113mm

Country of Origin

Malaysia

You may be interested in