Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Background Colour
White
Series
B-423
Material
Polyester
Standards Met
UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only
Country of Origin
Mexico
AED 242.15
AED 242.15 Each (ex VAT)
AED 254.26
AED 254.26 Each (inc. VAT)
1
AED 242.15
AED 242.15 Each (ex VAT)
AED 254.26
AED 254.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
12.70 mm
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Background Colour
White
Series
B-423
Material
Polyester
Standards Met
UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only
Country of Origin
Mexico