Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-439 Blue Label, 12.70mm Width, 1 Qty

RS Stock No.: 284-5836Brand: BradyManufacturers Part No.: M6C-500-439-BL
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

12.70mm

Délka role

15.24m

Label Quantity

1

Background Colour

Blue

Series

B-439

Material

Vinyl

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

AED 255.52

AED 255.52 Each (ex VAT)

AED 268.30

AED 268.30 Each (inc. VAT)

Brady B-439 Blue Label, 12.70mm Width, 1 Qty

AED 255.52

AED 255.52 Each (ex VAT)

AED 268.30

AED 268.30 Each (inc. VAT)

Brady B-439 Blue Label, 12.70mm Width, 1 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

12.70mm

Délka role

15.24m

Label Quantity

1

Background Colour

Blue

Series

B-439

Material

Vinyl

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Country of Origin

Mexico

You may be interested in