Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
12.70mm
Délka role
15.24m
Label Quantity
1
Background Colour
Yellow
Series
B-439
Material
Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 255.52
AED 255.52 Each (ex VAT)
AED 268.30
AED 268.30 Each (inc. VAT)
Brady B-439 Yellow Label, 12.70mm Width, 1 Qty
1
AED 255.52
AED 255.52 Each (ex VAT)
AED 268.30
AED 268.30 Each (inc. VAT)
Brady B-439 Yellow Label, 12.70mm Width, 1 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
12.70mm
Délka role
15.24m
Label Quantity
1
Background Colour
Yellow
Series
B-439
Material
Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico