Brady M710 Handheld Label Printer, 50.80mm Max Label Width, EU

Technical Document
Specifications
Brand
BradyModel
M710
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
240.03 x 345.20 x 116.75mm
Depth
116.75mm
Width
240.03mm
Height
345.20mm
Weight
2.45kg
Country of Origin
Malaysia
AED 4,214.70
AED 4,214.70 Each (ex VAT)
AED 4,425.44
AED 4,425.44 Each (inc. VAT)
1
AED 4,214.70
AED 4,214.70 Each (ex VAT)
AED 4,425.44
AED 4,425.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
M710
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
240.03 x 345.20 x 116.75mm
Depth
116.75mm
Width
240.03mm
Height
345.20mm
Weight
2.45kg
Country of Origin
Malaysia