Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-595 Black on Transparent Cable Labels, 15.24 m Length, 50.80 mm Width, 51mm Label Length, 50.8mm Label Width

RS Stock No.: 270-6214Brand: BradyManufacturers Part No.: M7C-2000-595-CL
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

50.80 mm

Works With Printer Models

M710, BMP71

Background Colour

Transparent

Series

B-595

Print Colour

Black

Tape Length

15.24 m

Label Width

50.8mm

Label Length

51mm

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

AED 498.52

AED 498.52 Each (ex VAT)

AED 523.45

AED 523.45 Each (inc. VAT)

Brady B-595 Black on Transparent Cable Labels, 15.24 m Length, 50.80 mm Width, 51mm Label Length, 50.8mm Label Width

AED 498.52

AED 498.52 Each (ex VAT)

AED 523.45

AED 523.45 Each (inc. VAT)

Brady B-595 Black on Transparent Cable Labels, 15.24 m Length, 50.80 mm Width, 51mm Label Length, 50.8mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Tape Width

50.80 mm

Works With Printer Models

M710, BMP71

Background Colour

Transparent

Series

B-595

Print Colour

Black

Tape Length

15.24 m

Label Width

50.8mm

Label Length

51mm

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

You may be interested in