Brady B-595 Red on Red Cable Labels, 15.24 m Length, 50.80 mm Width, 50.8mm Label Width

RS Stock No.: 270-6212Brand: BradyManufacturers Part No.: M7C-2000-595-RDDistrelec Article No.: 30388696
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

50.80 mm

Works With Printer Models

M710, BMP71

Background Colour

Red

Series

B-595

Print Colour

Red

Tape Length

15.24 m

Label Width

50.8mm

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Distrelec Product Id

30388696

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

AED 508.20

AED 508.20 Each (ex VAT)

AED 533.61

AED 533.61 Each (inc. VAT)

Brady B-595 Red on Red Cable Labels, 15.24 m Length, 50.80 mm Width, 50.8mm Label Width

AED 508.20

AED 508.20 Each (ex VAT)

AED 533.61

AED 533.61 Each (inc. VAT)

Brady B-595 Red on Red Cable Labels, 15.24 m Length, 50.80 mm Width, 50.8mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Tape Width

50.80 mm

Works With Printer Models

M710, BMP71

Background Colour

Red

Series

B-595

Print Colour

Red

Tape Length

15.24 m

Label Width

50.8mm

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Distrelec Product Id

30388696

Country of Origin

Mexico

You may be interested in