Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady R7950-65X70/O Label Printer Ribbon

RS Stock No.: 179-7701Brand: BradyManufacturers Part No.: R7950-65X70/ODistrelec Article No.: 30177782
brand-logo
View all in Label Printer Ribbons

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

BBP11, BBP12

Laminated

No

Label Length

70mm

Label Width

65mm

Label Dimensions

70 x 65mm

Label Quantity

1 Roll

Country of Origin

Japan

Stock information temporarily unavailable.

AED 134.08

AED 134.08 Each (ex VAT)

AED 140.78

AED 140.78 Each (inc. VAT)

Brady R7950-65X70/O Label Printer Ribbon

AED 134.08

AED 134.08 Each (ex VAT)

AED 140.78

AED 140.78 Each (inc. VAT)

Brady R7950-65X70/O Label Printer Ribbon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

BBP11, BBP12

Laminated

No

Label Length

70mm

Label Width

65mm

Label Dimensions

70 x 65mm

Label Quantity

1 Roll

Country of Origin

Japan