Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady 13 Padlock Lockout Station

RS Stock No.: 237-0529Brand: BradyManufacturers Part No.: STEEL PORTABLE GROUP LOCK BOX YLW
brand-logo
View all in Lockout Stations

Technical Document

Specifications

Brand

Brady

Number Of Padlocks

13

Number of Locks

13

Material

Powder Coated Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 469.46

AED 469.46 Each (ex VAT)

AED 492.93

AED 492.93 Each (inc. VAT)

Brady 13 Padlock Lockout Station

AED 469.46

AED 469.46 Each (ex VAT)

AED 492.93

AED 492.93 Each (inc. VAT)

Brady 13 Padlock Lockout Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Number Of Padlocks

13

Number of Locks

13

Material

Powder Coated Steel

Country of Origin

China