Brady B-483A on White Label Printer Labels, 50.80 mm Width, 25.4mm Label Length

Technical Document
Specifications
Brand
BradyTape Width
50.80 mm
Works With Printer Models
BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500
Background Colour
White
Series
B-483A
Label Length
25.4mm
Label Quantity
3000Per Pack
Material
Polyester
Standards Met
UL Recognised, CSA Accepted
Label Dimensions
25.40 mm x 50.80mm
AED 987.52
AED 987.52 1 Box of 3000 (ex VAT)
AED 1,036.90
AED 1,036.90 1 Box of 3000 (inc. VAT)
1
AED 987.52
AED 987.52 1 Box of 3000 (ex VAT)
AED 1,036.90
AED 1,036.90 1 Box of 3000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
50.80 mm
Works With Printer Models
BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500
Background Colour
White
Series
B-483A
Label Length
25.4mm
Label Quantity
3000Per Pack
Material
Polyester
Standards Met
UL Recognised, CSA Accepted
Label Dimensions
25.40 mm x 50.80mm