Brady B-423 on White Label Printer Labels, 76.20 mm Width, 25.4mm Label Length

RS Stock No.: 232-5650Brand: BradyManufacturers Part No.: THT-18-423-3
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

76.20 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White

Series

B-423

Label Length

25.4mm

Label Quantity

3000Per Pack

Material

Polyester

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

25.40 mm x 76.20mm

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 1,238.74

AED 1,238.74 1 Box of 3000 (ex VAT)

AED 1,300.68

AED 1,300.68 1 Box of 3000 (inc. VAT)

Brady B-423 on White Label Printer Labels, 76.20 mm Width, 25.4mm Label Length

AED 1,238.74

AED 1,238.74 1 Box of 3000 (ex VAT)

AED 1,300.68

AED 1,300.68 1 Box of 3000 (inc. VAT)

Brady B-423 on White Label Printer Labels, 76.20 mm Width, 25.4mm Label Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

76.20 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White

Series

B-423

Label Length

25.4mm

Label Quantity

3000Per Pack

Material

Polyester

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

25.40 mm x 76.20mm

Country of Origin

Mexico