Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady Red 24-Lock Plastic Group Lockout & Permit Control, 6.60mm Shackle

RS Stock No.: 242-3608Brand: BradyManufacturers Part No.: UCLB RED, PERMIT DISPLAY STATIONDistrelec Article No.: 30322788
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Group Lockout & Permit Control

Colour

Red

Number of Locks

24

Material

Plastic

Lock Shackle Maximum Diameter

6.60mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,007.79

AED 1,007.79 Each (ex VAT)

AED 1,058.18

AED 1,058.18 Each (inc. VAT)

Brady Red 24-Lock Plastic Group Lockout & Permit Control, 6.60mm Shackle

AED 1,007.79

AED 1,007.79 Each (ex VAT)

AED 1,058.18

AED 1,058.18 Each (inc. VAT)

Brady Red 24-Lock Plastic Group Lockout & Permit Control, 6.60mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Group Lockout & Permit Control

Colour

Red

Number of Locks

24

Material

Plastic

Lock Shackle Maximum Diameter

6.60mm

Country of Origin

China