Brainboxes 1 PCIe RS232 Serial Board

RS Stock No.: 760-0461Brand: BrainboxesManufacturers Part No.: IX-100
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Connection Port

RS232

FIFO Size

16 B

Country of Origin

United Kingdom

Product details

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Stock information temporarily unavailable.

P.O.A.

Brainboxes 1 PCIe RS232 Serial Board

P.O.A.

Brainboxes 1 PCIe RS232 Serial Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Connection Port

RS232

FIFO Size

16 B

Country of Origin

United Kingdom

Product details

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.