Technical Document
Specifications
Brand
BrainboxesSeries
PW-301
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2A
Power Rating
96W
Height
61mm
Width
88.9mm
Depth
91.4mm
Mounting Type
DIN Rail Mount
Country of Origin
United Kingdom
AED 432.50
AED 432.50 1 Box of 1 (ex VAT)
AED 454.12
AED 454.12 1 Box of 1 (inc. VAT)
1
AED 432.50
AED 432.50 1 Box of 1 (ex VAT)
AED 454.12
AED 454.12 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BrainboxesSeries
PW-301
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2A
Power Rating
96W
Height
61mm
Width
88.9mm
Depth
91.4mm
Mounting Type
DIN Rail Mount
Country of Origin
United Kingdom