Technical Document
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
PCIe 4 Port RS-422/485
4 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)
AED 1,455.30
AED 1,455.30 Each (ex VAT)
AED 1,528.06
AED 1,528.06 Each (inc. VAT)
1
AED 1,455.30
AED 1,455.30 Each (ex VAT)
AED 1,528.06
AED 1,528.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
PCIe 4 Port RS-422/485
4 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)