Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brainboxes 4 Port PCIe RS422, RS485 Serial Card

RS Stock No.: 742-4419Brand: BrainboxesManufacturers Part No.: PX-368
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Connection Port

RS422, RS485

Output Connections

PCI-X

Country of Origin

United Kingdom

Product details

Opto-Isolated 4xRS422/485 Serial Board

4 serial RS422/485 port
PCI Express x1, x4, x8 & x16 lane slots socket size
128 Byte Tx and 128 Byte Rx FIFOs
Up to 921,600 Baud
DB9 connector (9 Pin Male)
Drivers for all popular operating systems

Approvals

CE, TAA Complient

PCI Serial Boards/RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.

Stock information temporarily unavailable.

AED 2,138.69

AED 2,138.69 Each (ex VAT)

AED 2,245.62

AED 2,245.62 Each (inc. VAT)

Brainboxes 4 Port PCIe RS422, RS485 Serial Card

AED 2,138.69

AED 2,138.69 Each (ex VAT)

AED 2,245.62

AED 2,245.62 Each (inc. VAT)

Brainboxes 4 Port PCIe RS422, RS485 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Connection Port

RS422, RS485

Output Connections

PCI-X

Country of Origin

United Kingdom

Product details

Opto-Isolated 4xRS422/485 Serial Board

4 serial RS422/485 port
PCI Express x1, x4, x8 & x16 lane slots socket size
128 Byte Tx and 128 Byte Rx FIFOs
Up to 921,600 Baud
DB9 connector (9 Pin Male)
Drivers for all popular operating systems

Approvals

CE, TAA Complient

PCI Serial Boards/RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.