Brainboxes Ethernet Switch
RS Stock No.: 847-4752Brand: BrainboxesManufacturers Part No.: SW-504Distrelec Article No.: 30220127

Technical Document
Specifications
Brand
BrainboxesRJ45 Ports
4
Maximum Operating Temperature
+80°C
Maximum Supply Voltage
30V dc
Minimum Operating Temperature
-40°C
Distrelec Product Id
30220127
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 396.16
AED 396.16 Each (ex VAT)
AED 415.97
AED 415.97 Each (inc. VAT)
Brainboxes Ethernet Switch
1
AED 396.16
AED 396.16 Each (ex VAT)
AED 415.97
AED 415.97 Each (inc. VAT)
Brainboxes Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BrainboxesRJ45 Ports
4
Maximum Operating Temperature
+80°C
Maximum Supply Voltage
30V dc
Minimum Operating Temperature
-40°C
Distrelec Product Id
30220127
Country of Origin
United Kingdom