Brainboxes SW-608

RS Stock No.: 124-0647Brand: BrainboxesManufacturers Part No.: SW-608
brand-logo
View all in Home

Technical Document

Specifications

For Use With

Ethernet Network

Number of Inputs

2

Number of Outputs

8

Bus Type

Ethernet, RJ45, USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Unmanaged 8 Port Ethernet Switch
AED 730.68Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Brainboxes SW-608

P.O.A.

Brainboxes SW-608
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Unmanaged 8 Port Ethernet Switch
AED 730.68Each (ex VAT)

Technical Document

Specifications

For Use With

Ethernet Network

Number of Inputs

2

Number of Outputs

8

Bus Type

Ethernet, RJ45, USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Unmanaged 8 Port Ethernet Switch
AED 730.68Each (ex VAT)