Brainboxes SW-7016, Network Switch 16 Port Network Switch

RS Stock No.: 166-805Brand: BrainboxesManufacturers Part No.: SW-7016
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Network Switch

Model

SW-7016

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,082.86

AED 1,082.86 Each (ex VAT)

AED 1,137.00

AED 1,137.00 Each (inc. VAT)

Brainboxes SW-7016, Network Switch 16 Port Network Switch

AED 1,082.86

AED 1,082.86 Each (ex VAT)

AED 1,137.00

AED 1,137.00 Each (inc. VAT)

Brainboxes SW-7016, Network Switch 16 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Network Switch

Model

SW-7016

Country of Origin

United Kingdom