Brainboxes 2 Port PCI RS232 Serial Card

RS Stock No.: 481-1703Brand: BrainboxesManufacturers Part No.: UC-101
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

Low Profile Card (1 + 1 Port)

Half size card with a standard RS-232 serial port plus, an additional serial port available via a flying lead header
Additional 9-pin RS-232 port serial cable included
Microsoft Logo Approved
UART: Enhanced 16750

You may be interested in
Brainboxes UC-253
P.O.A.Each (ex VAT)
Brainboxes 1 PCI RS232 Serial Card
AED 362.94Each (ex VAT)
Stock information temporarily unavailable.

AED 515.44

AED 515.44 Each (ex VAT)

AED 541.21

AED 541.21 Each (inc. VAT)

Brainboxes 2 Port PCI RS232 Serial Card

AED 515.44

AED 515.44 Each (ex VAT)

AED 541.21

AED 541.21 Each (inc. VAT)

Brainboxes 2 Port PCI RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brainboxes UC-253
P.O.A.Each (ex VAT)
Brainboxes 1 PCI RS232 Serial Card
AED 362.94Each (ex VAT)

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

Low Profile Card (1 + 1 Port)

Half size card with a standard RS-232 serial port plus, an additional serial port available via a flying lead header
Additional 9-pin RS-232 port serial cable included
Microsoft Logo Approved
UART: Enhanced 16750

You may be interested in
Brainboxes UC-253
P.O.A.Each (ex VAT)
Brainboxes 1 PCI RS232 Serial Card
AED 362.94Each (ex VAT)