Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
115.2kbit/s
Connection Port
RS232
FIFO Size
16 B
Country of Origin
United Kingdom
Product details
Low Profile Universal LPT Card
Half size card providing a LPT parallel printer port plus, an additional serial port via a flying lead header
PCI Power Management 1:1 compliant
UART: 16550
Microsoft Logo Approved
AED 413.28
AED 413.28 Each (ex VAT)
AED 433.94
AED 433.94 Each (inc. VAT)
1
AED 413.28
AED 413.28 Each (ex VAT)
AED 433.94
AED 433.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
115.2kbit/s
Connection Port
RS232
FIFO Size
16 B
Country of Origin
United Kingdom
Product details
Low Profile Universal LPT Card
Half size card providing a LPT parallel printer port plus, an additional serial port via a flying lead header
PCI Power Management 1:1 compliant
UART: 16550
Microsoft Logo Approved