Brainboxes 4 Port PCI RS232 Serial Card

RS Stock No.: 481-1191Brand: BrainboxesManufacturers Part No.: UC-268
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

64 B

Country of Origin

United Kingdom

Product details

Serial Board- 4 Port RS232

Universal PCI serial board provides 4 industry standard RS232 serial COM ports in a single PCI slot.

4 Port RS232
PCI 3.0
64 byte Tx & 64 byte Rx FIFOs
Data rate up to 115,200 baud
DB9 connector (481-1191)
DB25 connector (481-1652)
Drivers for all popular operating systems
Lifetime warranty and support

You may be interested in
Stock information temporarily unavailable.

AED 2,081.31

AED 2,081.31 Each (ex VAT)

AED 2,185.38

AED 2,185.38 Each (inc. VAT)

Brainboxes 4 Port PCI RS232 Serial Card

AED 2,081.31

AED 2,081.31 Each (ex VAT)

AED 2,185.38

AED 2,185.38 Each (inc. VAT)

Brainboxes 4 Port PCI RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

64 B

Country of Origin

United Kingdom

Product details

Serial Board- 4 Port RS232

Universal PCI serial board provides 4 industry standard RS232 serial COM ports in a single PCI slot.

4 Port RS232
PCI 3.0
64 byte Tx & 64 byte Rx FIFOs
Data rate up to 115,200 baud
DB9 connector (481-1191)
DB25 connector (481-1652)
Drivers for all popular operating systems
Lifetime warranty and support

You may be interested in