Brainboxes 4 Port PCI RS422, RS485 Serial Card

RS Stock No.: 481-1309Brand: BrainboxesManufacturers Part No.: UC-368
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

921.6kbit/s

Connection Port

RS422, RS485

FIFO Size

64 B

Country of Origin

United Kingdom

Product details

Serial and Opto-Isolated Board (4 Ports)

Universal Serial board provides four RS422/485 serial ports with transient spike protection. Data transfer rates up to 921,6000 baud rates, 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers, deliver uncompromising performance.

4 port RS422/485
Up to 921,600 baud
DB9 connector (9 pin male)
Drivers for all popular operating systems
Lifetime support & warranty

PCI Serial Boards/RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.

Stock information temporarily unavailable.

AED 1,788.78

AED 1,788.78 Each (ex VAT)

AED 1,878.22

AED 1,878.22 Each (inc. VAT)

Brainboxes 4 Port PCI RS422, RS485 Serial Card

AED 1,788.78

AED 1,788.78 Each (ex VAT)

AED 1,878.22

AED 1,878.22 Each (inc. VAT)

Brainboxes 4 Port PCI RS422, RS485 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

921.6kbit/s

Connection Port

RS422, RS485

FIFO Size

64 B

Country of Origin

United Kingdom

Product details

Serial and Opto-Isolated Board (4 Ports)

Universal Serial board provides four RS422/485 serial ports with transient spike protection. Data transfer rates up to 921,6000 baud rates, 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers, deliver uncompromising performance.

4 port RS422/485
Up to 921,600 baud
DB9 connector (9 pin male)
Drivers for all popular operating systems
Lifetime support & warranty

PCI Serial Boards/RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.