Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
AED 136.68
AED 136.68 Each (ex VAT)
AED 143.51
AED 143.51 Each (inc. VAT)
1
AED 136.68
AED 136.68 Each (ex VAT)
AED 143.51
AED 143.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 136.68 |
5 - 9 | AED 133.13 |
10 - 24 | AED 129.63 |
25 - 49 | AED 125.76 |
50+ | AED 121.95 |
Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging