Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Connector B
RJ45
Connector A
RJ45
Connector B Gender
Male
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
AED 116.18
AED 116.18 Each (ex VAT)
AED 121.99
AED 121.99 Each (inc. VAT)
1
AED 116.18
AED 116.18 Each (ex VAT)
AED 121.99
AED 121.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 116.18 |
5 - 9 | AED 112.84 |
10 - 24 | AED 109.33 |
25 - 49 | AED 105.68 |
50+ | AED 101.97 |
Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Connector B
RJ45
Connector A
RJ45
Connector B Gender
Male
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging