Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brand-Rex, 1m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 156-960Brand: Brand-RexManufacturers Part No.: C6CPCU010-888HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Connector A

RJ45

Connector B

RJ45

Connector B Gender

Male

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Stock information temporarily unavailable.

AED 73.45

AED 73.45 Each (ex VAT)

AED 77.12

AED 77.12 Each (inc. VAT)

Brand-Rex, 1m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

AED 73.45

AED 73.45 Each (ex VAT)

AED 77.12

AED 77.12 Each (inc. VAT)

Brand-Rex, 1m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 73.45
5 - 9AED 71.19
10 - 24AED 68.83
25 - 49AED 66.31
50+AED 63.68

Technical Document

Specifications

Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Connector A

RJ45

Connector B

RJ45

Connector B Gender

Male

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging