Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Brand-Rex, 3m Cat6, Red RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 157-070Brand: Brand-RexManufacturers Part No.: C6CPCU030-111HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Stock information temporarily unavailable.

AED 86.31

AED 86.31 Each (ex VAT)

AED 90.63

AED 90.63 Each (inc. VAT)

Brand-Rex, 3m Cat6, Red RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

AED 86.31

AED 86.31 Each (ex VAT)

AED 90.63

AED 90.63 Each (inc. VAT)

Brand-Rex, 3m Cat6, Red RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.31
5 - 9AED 83.69
10 - 24AED 80.80
25 - 49AED 77.82
50+AED 74.73

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging