Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brand-Rex Cat6 Cable, U/UTP, Grey PVC Sheath

RS Stock No.: 342-7521Brand: Brand-RexManufacturers Part No.: C6U
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/23

Conductor Strand Type

Solid

Cross Sectional Area

0.26 mm²

Number of Strands

1

Outer Diameter

5.75mm

American Wire Gauge

23

Cable Shape

Twisted Pair

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brand-Rex Cat6 Cable, U/UTP, Grey PVC Sheath

P.O.A.

Brand-Rex Cat6 Cable, U/UTP, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/23

Conductor Strand Type

Solid

Cross Sectional Area

0.26 mm²

Number of Strands

1

Outer Diameter

5.75mm

American Wire Gauge

23

Cable Shape

Twisted Pair

You may be interested in