Brand-Rex, 3m Cat5e, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

RS Stock No.: 365-9065Brand: Brand-RexManufacturers Part No.: GPCPCF030-888H
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

3m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Country of Origin

Hungary

Product details

Cat 5e Giga Plus Shielded LSF Patch Leads

RJ45 shielded patch leads to category 5e
Connectors include strain relief
Low smoke & fume sheath

Stock information temporarily unavailable.

AED 119.28

AED 119.28 Each (ex VAT)

AED 125.24

AED 125.24 Each (inc. VAT)

Brand-Rex, 3m Cat5e, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

AED 119.28

AED 119.28 Each (ex VAT)

AED 125.24

AED 125.24 Each (inc. VAT)

Brand-Rex, 3m Cat5e, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 119.28
15 - 49AED 115.71
50+AED 112.04

Technical Document

Specifications

Length

3m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Country of Origin

Hungary

Product details

Cat 5e Giga Plus Shielded LSF Patch Leads

RJ45 shielded patch leads to category 5e
Connectors include strain relief
Low smoke & fume sheath