Brannan Hydrometer, 0.8°SG min 1°SG max, 15.6°C

RS Stock No.: 380-5038Brand: BrannanManufacturers Part No.: 10/501/0
brand-logo
View all in Hydrometers

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1°SG

Minimum Specific Gravity

0.8°SG

Resolution

0.002 SG

Scaling

Yes

Length

290mm

Maximum Operating Temperature

15.6°C

Country of Origin

United Kingdom

Product details

Wide range models

Density (g/ml) adjusted at 20°C, series M100.

Graduated to measure Relative Density/Specific Gravity.

You may be interested in
Stock information temporarily unavailable.

AED 81.95

AED 81.95 Each (ex VAT)

AED 86.05

AED 86.05 Each (inc. VAT)

Brannan Hydrometer, 0.8°SG min 1°SG max, 15.6°C

AED 81.95

AED 81.95 Each (ex VAT)

AED 86.05

AED 86.05 Each (inc. VAT)

Brannan Hydrometer, 0.8°SG min 1°SG max, 15.6°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1°SG

Minimum Specific Gravity

0.8°SG

Resolution

0.002 SG

Scaling

Yes

Length

290mm

Maximum Operating Temperature

15.6°C

Country of Origin

United Kingdom

Product details

Wide range models

Density (g/ml) adjusted at 20°C, series M100.

Graduated to measure Relative Density/Specific Gravity.

You may be interested in