Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brannan Freezer, Fridge Glass Thermometer, +40 °C max

RS Stock No.: 206-8935Brand: BrannanManufacturers Part No.: 22/483/2
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+40 °C

Filling Type

Non Toxic Fluid

Application

Kitchen Appliance

Thermometer Type

Freezer, Fridge

Temperature Scale

Centigrade

Dimensions

130 x 40 x 22mm

Height

22mm

Length

130mm

Width

40mm

Country of Origin

United Kingdom

Product details

Fridge/Freezer Thermometers

Moulded food-safe thermometer with non-toxic filling, red zoned scaled, -20 to +40°C capability.

Dimensions: 255 x 70mm

You may be interested in
Stock information temporarily unavailable.

AED 18.01

AED 18.01 Each (ex VAT)

AED 18.91

AED 18.91 Each (inc. VAT)

Brannan Freezer, Fridge Glass Thermometer, +40 °C max

AED 18.01

AED 18.01 Each (ex VAT)

AED 18.91

AED 18.91 Each (inc. VAT)

Brannan Freezer, Fridge Glass Thermometer, +40 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+40 °C

Filling Type

Non Toxic Fluid

Application

Kitchen Appliance

Thermometer Type

Freezer, Fridge

Temperature Scale

Centigrade

Dimensions

130 x 40 x 22mm

Height

22mm

Length

130mm

Width

40mm

Country of Origin

United Kingdom

Product details

Fridge/Freezer Thermometers

Moulded food-safe thermometer with non-toxic filling, red zoned scaled, -20 to +40°C capability.

Dimensions: 255 x 70mm

You may be interested in