Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brannan Freezer, Fridge Glass Thermometer, +40 °C max

RS Stock No.: 309-6313Brand: BrannanManufacturers Part No.: 22/491/2
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+40 °C

Filling Type

Red Spirit

Application

Kitchen Appliance

Thermometer Type

Freezer, Fridge

Temperature Scale

Centigrade

Dimensions

130 x 40 x 22mm

Height

22mm

Length

130mm

Width

40mm

Country of Origin

United Kingdom

Product details

Cold Storage Thermometer

Low cost, hangable thermometer with clear zoned ranges (fridge/freezer) scaled from -30°C to +40°C
Dimensions: 145mm High, 18mm Wide

Stock information temporarily unavailable.

AED 15.90

AED 15.90 Each (ex VAT)

AED 16.70

AED 16.70 Each (inc. VAT)

Brannan Freezer, Fridge Glass Thermometer, +40 °C max

AED 15.90

AED 15.90 Each (ex VAT)

AED 16.70

AED 16.70 Each (inc. VAT)

Brannan Freezer, Fridge Glass Thermometer, +40 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+40 °C

Filling Type

Red Spirit

Application

Kitchen Appliance

Thermometer Type

Freezer, Fridge

Temperature Scale

Centigrade

Dimensions

130 x 40 x 22mm

Height

22mm

Length

130mm

Width

40mm

Country of Origin

United Kingdom

Product details

Cold Storage Thermometer

Low cost, hangable thermometer with clear zoned ranges (fridge/freezer) scaled from -30°C to +40°C
Dimensions: 145mm High, 18mm Wide