Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brannan Liquid in Glass Thermometer, +360 °C max

RS Stock No.: 206-8834Brand: BrannanManufacturers Part No.: 40/414/0
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+360 °C

Filling Type

Mercury

Best Accuracy

±1 Division

Application

Laboratory

Temperature Scale

Centigrade

Length

305mm

You may be interested in
Brannan Immersion Glass Thermometer, +360 °C max
AED 38.231Each (In a Box of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Brannan Liquid in Glass Thermometer, +360 °C max

P.O.A.

Brannan Liquid in Glass Thermometer, +360 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brannan Immersion Glass Thermometer, +360 °C max
AED 38.231Each (In a Box of 5) (ex VAT)

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+360 °C

Filling Type

Mercury

Best Accuracy

±1 Division

Application

Laboratory

Temperature Scale

Centigrade

Length

305mm

You may be interested in
Brannan Immersion Glass Thermometer, +360 °C max
AED 38.231Each (In a Box of 5) (ex VAT)