Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brannan Immersion Glass Thermometer, +110 °C max

RS Stock No.: 466-3352Brand: BrannanManufacturers Part No.: 44/425/0
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Green Spirit

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

200mm

Country of Origin

United Kingdom

Product details

Breaksafe PVC Coated Thermometer

Thermometer is encapsulated in PVC to contain any glass or filling material in the event of breakage
Moulded triangular top to prevent rolling
Measurement range of -10°C to +110°C
Safe green filling
200mm length with 76mm immersion

You may be interested in
Stock information temporarily unavailable.

AED 123.81

AED 123.81 1 Box of 5 (ex VAT)

AED 130.00

AED 130.00 1 Box of 5 (inc. VAT)

Brannan Immersion Glass Thermometer, +110 °C max

AED 123.81

AED 123.81 1 Box of 5 (ex VAT)

AED 130.00

AED 130.00 1 Box of 5 (inc. VAT)

Brannan Immersion Glass Thermometer, +110 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Green Spirit

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

200mm

Country of Origin

United Kingdom

Product details

Breaksafe PVC Coated Thermometer

Thermometer is encapsulated in PVC to contain any glass or filling material in the event of breakage
Moulded triangular top to prevent rolling
Measurement range of -10°C to +110°C
Safe green filling
200mm length with 76mm immersion

You may be interested in