Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
No
Country of Origin
China
Stock information temporarily unavailable.
AED 183.17
AED 183.17 Each (ex VAT)
AED 192.33
AED 192.33 Each (inc. VAT)
brennenstuhl 3m 4 Socket Type G - British Extension Lead
1
AED 183.17
AED 183.17 Each (ex VAT)
AED 192.33
AED 192.33 Each (inc. VAT)
brennenstuhl 3m 4 Socket Type G - British Extension Lead
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
No
Country of Origin
China