Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl 2.5m 5 Socket Type E - French Extension Lead, 230 V, IP20

RS Stock No.: 768-5507Brand: brennenstuhlManufacturers Part No.: 1153344315
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2.5m

Number of Sockets

5

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

Yes

Sheath Material

PVC

RCD Protected

No

Colour

Silver

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Power Indicator

Yes

Sheath Colour

Black

Series

Super-Solid

Country of Origin

China

Product details

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets

Brennenstuhl Trailing Sockets

Stock information temporarily unavailable.

AED 276.83

AED 276.83 Each (ex VAT)

AED 290.67

AED 290.67 Each (inc. VAT)

brennenstuhl 2.5m 5 Socket Type E - French Extension Lead, 230 V, IP20

AED 276.83

AED 276.83 Each (ex VAT)

AED 290.67

AED 290.67 Each (inc. VAT)

brennenstuhl 2.5m 5 Socket Type E - French Extension Lead, 230 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 276.83
15 - 24AED 264.23
25+AED 248.43

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2.5m

Number of Sockets

5

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

Yes

Sheath Material

PVC

RCD Protected

No

Colour

Silver

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Power Indicator

Yes

Sheath Colour

Black

Series

Super-Solid

Country of Origin

China

Product details

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets

Brennenstuhl Trailing Sockets