Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl 1.5m 3 Socket Type F - Schuko Plug Extension Lead

RS Stock No.: 288-1742Brand: brennenstuhlManufacturers Part No.: 1158610015Distrelec Article No.: 30119019

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

3

Socket Type

Type F - Schuko Plug

Corded

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 59.69

AED 59.69 Each (ex VAT)

AED 62.67

AED 62.67 Each (inc. VAT)

brennenstuhl 1.5m 3 Socket Type F - Schuko Plug Extension Lead

AED 59.69

AED 59.69 Each (ex VAT)

AED 62.67

AED 62.67 Each (inc. VAT)

brennenstuhl 1.5m 3 Socket Type F - Schuko Plug Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

3

Socket Type

Type F - Schuko Plug

Corded

Yes

Country of Origin

China

You may be interested in