brennenstuhl LED, Inspection Lamp, 250 + 70 lm, IP20
RS Stock No.: 187-1036Brand: brennenstuhlManufacturers Part No.: 1175430010Distrelec Article No.: 30421548

Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED
Luminosity
250 + 70 lm
Rechargeable
Yes
Voltage Rating
3.7 V
Length
187 mm
Model
HL 200 A
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
AED 135.50
AED 135.50 Each (ex VAT)
AED 142.28
AED 142.28 Each (inc. VAT)
brennenstuhl LED, Inspection Lamp, 250 + 70 lm, IP20
1
AED 135.50
AED 135.50 Each (ex VAT)
AED 142.28
AED 142.28 Each (inc. VAT)
brennenstuhl LED, Inspection Lamp, 250 + 70 lm, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED
Luminosity
250 + 70 lm
Rechargeable
Yes
Voltage Rating
3.7 V
Length
187 mm
Model
HL 200 A
IP Rating
IP20
Country of Origin
China