Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl 25m 4 Socket Type F - German Schuko Cable Reel Open Reel, 230 V, IP20

RS Stock No.: 785-0846Brand: brennenstuhlManufacturers Part No.: 1218050Distrelec Article No.: 14313010
brand-logo

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

Sheath Material

PVC

Housing Type

Open Reel

RCD Protected

No

Switchable

No

Colour

Blue

European Harmonised Code

HO5VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Series

Garant

Sheath Colour

Black

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 555.79

AED 555.79 Each (ex VAT)

AED 583.58

AED 583.58 Each (inc. VAT)

brennenstuhl 25m 4 Socket Type F - German Schuko Cable Reel Open Reel, 230 V, IP20

AED 555.79

AED 555.79 Each (ex VAT)

AED 583.58

AED 583.58 Each (inc. VAT)

brennenstuhl 25m 4 Socket Type F - German Schuko Cable Reel Open Reel, 230 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 555.79
5+AED 479.46
You may be interested in

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

Sheath Material

PVC

Housing Type

Open Reel

RCD Protected

No

Switchable

No

Colour

Blue

European Harmonised Code

HO5VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Series

Garant

Sheath Colour

Black

Country of Origin

Germany

You may be interested in