brennenstuhl 16m 1 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V, IP44

Technical Document
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
16m
Number of Sockets
1
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
IP Rating
IP44
Auto Rewind
Yes
Voltage Rating
230 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
Neoprene
Housing Type
Cassette Reel
RCD Protected
No
Switchable
No
Colour
Yellow
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Series
Automatic Rewind
Sheath Colour
Black
Country of Origin
China
AED 1,461.70
AED 1,461.70 Each (ex VAT)
AED 1,534.79
AED 1,534.79 Each (inc. VAT)
1
AED 1,461.70
AED 1,461.70 Each (ex VAT)
AED 1,534.79
AED 1,534.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,461.70 |
5+ | AED 1,247.45 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
16m
Number of Sockets
1
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
IP Rating
IP44
Auto Rewind
Yes
Voltage Rating
230 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
Neoprene
Housing Type
Cassette Reel
RCD Protected
No
Switchable
No
Colour
Yellow
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Series
Automatic Rewind
Sheath Colour
Black
Country of Origin
China